
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.980 (CNY2.2374) |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250
6.35mm x 0.81mm
14AWG
-
Uninsulated
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
10AWG
5mm²
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
