
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY33.270 (CNY37.5951) |
| 100+ | CNY29.380 (CNY33.1994) |
| 250+ | CNY27.980 (CNY31.6174) |
| 500+ | CNY26.430 (CNY29.8659) |
| 1000+ | CNY25.170 (CNY28.4421) |
Product Information
Product Overview
The 6116202-1 is a 8P8C 1-port vertical RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black thermoplastic housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.
- Standardization for network connections
- Ease of use
- Designed for direct mounting on PC boards
- Designed for ease of soldering and board cleaning
- Copper zinc alloy shielding
- 750 mating cycles Durability
- UL94V-0 Flammability rating
- 1.5A Maximum current rating
- 150VAC Maximum voltage rating
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RJ45 Jack
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
No SVHC (04-Feb-2026)
1 x 1 (Port)
Cat5
Through Hole Mount
Shielded
Without LED
CGS TE PCF
Alternatives for 6116202-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
