Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6116173-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3793267
Your Part Number
791 In Stock
Need more?
631 Next business day delivery available(Shanghai stock)
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.170 (CNY40.8721) |
| 10+ | CNY30.710 (CNY34.7023) |
| 100+ | CNY26.960 (CNY30.4648) |
| 250+ | CNY25.670 (CNY29.0071) |
| 500+ | CNY24.440 (CNY27.6172) |
| 1000+ | CNY23.280 (CNY26.3064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.17 (CNY40.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6116173-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code3793267
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
6116173-1 is an 8-position, single port, standard profile RJ45 connector.
- 1 x 1, shielded, cat 5 performance, inverted - latch-up RJ45 connector
- Available with LEDs
- Side entry (RA), through-hole termination
- Black high temperature thermoplastic housing
- 1.5A contact current
- Phosphor bronze with gold plating contact
- Operating temperature range from -40 to 85°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
