Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60465-1.Copy
Order Code1846568
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Mounting Hole Dia4.34mm
Terminal Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Mounting Hole Dia
4.34mm
Product Range
-
Tab Size - Imperial
0.25" x 0.032"
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 60465-1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074
