Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60295-2Copy
Order Code
Full Reel2410293
Cut Tape1846561
Product RangeFASTON 250 Series
Your Part Number
29,603 In Stock
Need more?
12,729 Next business day delivery available(Shanghai stock)
16,874 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.480 | CNY24.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.690 (CNY1.9097) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY1.590 (CNY1.7967) |
| 36000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60295-2Copy
Order Code
Full Reel2410293
Cut Tape1846561
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (23-Jan-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (4)
Alternatives for 60295-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000719
