Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-87523-9Copy
Order Code2112342
Technical Datasheet
Alternatives for 6-87523-9
1 Product Found
Product Overview
The 6-87523-9 is a socket Signal (Data)/Power Contact made of copper-tin-phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The crimp contact with insulation support. This crimp contact is suitable for Mod IV series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
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
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073