Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1460820-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code1831750
Your Part Number
4,213 In Stock
Need more?
4,213 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.710 (CNY40.3523) |
| 10+ | CNY35.000 (CNY39.550) |
| 100+ | CNY34.290 (CNY38.7477) |
| 250+ | CNY26.860 (CNY30.3518) |
| 500+ | CNY26.290 (CNY29.7077) |
| 1000+ | CNY25.720 (CNY29.0636) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.71 (CNY40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1460820-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code1831750
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 6-1460820-2 is a MMCX Right Angle Jack for use with printed circuit board (PCB).
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
-
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
