Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-103735-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1768060
Product RangeAMPMODU MTE Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.460 (CNY34.4198) |
| 10+ | CNY27.870 (CNY31.4931) |
| 100+ | CNY25.270 (CNY28.5551) |
| 250+ | CNY21.810 (CNY24.6453) |
| 500+ | CNY20.720 (CNY23.4136) |
| 1000+ | CNY19.620 (CNY22.1706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.46 (CNY34.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-103735-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1768060
Product RangeAMPMODU MTE Series
Technical Datasheet
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Connector Shroud
Shrouded
Connector Type
PCB Header
Product Range
AMPMODU MTE Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
