Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787082-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code1556959
Product RangeAMPLIMITE 0.50
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.700 (CNY82.151) |
| 10+ | CNY66.360 (CNY74.9868) |
| 100+ | CNY60.020 (CNY67.8226) |
| 250+ | CNY56.350 (CNY63.6755) |
| 500+ | CNY56.020 (CNY63.3026) |
| 1000+ | CNY47.020 (CNY53.1326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.70 (CNY82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787082-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code1556959
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787082-7 is a 68-way 4-row 0.05 series right angle D-sub Receptacle Header with gold-plated phosphor bronze contacts. The Amplimite series III receptacle comes with black thermoplastic housing, bright nickel-plated carbon steel shell, nickel-plated zinc bracket and tin-plated solder tail.
- Shielded
- UL94V-0 Flammability rating
- Right angle through hole PCB mounting
- Copper alloy boardlock
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
