Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750752-1Copy
Order Code2751532
Product RangeAMPLIMITE .050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.590 (CNY224.4067) |
| 5+ | CNY195.040 (CNY220.3952) |
| 10+ | CNY191.420 (CNY216.3046) |
| 25+ | CNY181.600 (CNY205.208) |
| 50+ | CNY174.650 (CNY197.3545) |
| 100+ | CNY163.660 (CNY184.9358) |
| 250+ | CNY156.020 (CNY176.3026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.59 (CNY224.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750752-1Copy
Order Code2751532
Product RangeAMPLIMITE .050
Technical Datasheet
Product RangeAMPLIMITE .050
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Product Overview
The 5750752-1 is a 68-position Shielded Enclosure Kit with male jackscrews, series III. It is made of zinc body and carbon steel staple with tin over nickel plating, stainless steel screw and jack screw with PVC head. It features 2 to 56 thread size and mating with connector lock.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE .050
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
-
Connector Body Material
Zinc Body
Alternatives for 5750752-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802
