Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749854-1Copy
Order Code3792001
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.340 (CNY269.3242) |
| 10+ | CNY202.540 (CNY228.8702) |
| 25+ | CNY189.870 (CNY214.5531) |
| 100+ | CNY172.190 (CNY194.5747) |
| 250+ | CNY161.410 (CNY182.3933) |
| 500+ | CNY153.730 (CNY173.7149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.34 (CNY269.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749854-1Copy
Order Code3792001
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Product RangeAmplimite 050 Series Backshell Kits, Series III
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Amplimite 050 Series Backshell Kits, Series III
Cable Exit Angle
180°
SVHC
Lead (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
