Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749721-7Copy
Manufacturer Standard Lead Time18 weeks
Order Code2751223
Product RangeAMPLIMITE 0.50
Your Part Number
378 In Stock
152 more incoming. You can reserve stock now
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.300 (CNY134.809) |
| 10+ | CNY108.690 (CNY122.8197) |
| 25+ | CNY98.070 (CNY110.8191) |
| 100+ | CNY89.780 (CNY101.4514) |
| 250+ | CNY85.940 (CNY97.1122) |
| 500+ | CNY80.650 (CNY91.1345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.30 (CNY134.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749721-7Copy
Manufacturer Standard Lead Time18 weeks
Order Code2751223
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5749721-7 is a 68-position 4-row shielded vertical Receptacle Assembly with latchblocks and through-hole-solder termination. The receptacle has gold-plated phosphor bronze contacts and black thermoplastic housing.
- Full metal shell
- Nickel over copper plated zinc bracket
- Tin over nickel solder tail contact plating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
