Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749195-2Copy
Order Code2452633
Product RangeAMPLIMITE 0.050
Your Part Number
182 In Stock
150 more incoming. You can reserve stock now
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.800 (CNY168.144) |
| 10+ | CNY126.440 (CNY142.8772) |
| 25+ | CNY118.510 (CNY133.9163) |
| 100+ | CNY107.480 (CNY121.4524) |
| 250+ | CNY100.750 (CNY113.8475) |
| 500+ | CNY95.960 (CNY108.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.80 (CNY168.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749195-2Copy
Order Code2452633
Product RangeAMPLIMITE 0.050
Technical Datasheet
Product RangeAMPLIMITE 0.050
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5749195-2 is a 68-position Backshell Kit made of zinc body with nickel over copper plating. It is made of stainless steel screw and latching spring, PVC boot and steel strain relief clip. It mates with connector lock and 180° cable exit angle.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 0.050
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
-
Connector Body Material
Zinc Body
Alternatives for 5749195-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
