Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749111-6Copy
Manufacturer Standard Lead Time30 weeks
Order Code3133688
Product RangeAmplimite 0.050 III
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.580 (CNY124.9554) |
| 10+ | CNY93.960 (CNY106.1748) |
| 25+ | CNY86.920 (CNY98.2196) |
| 100+ | CNY79.870 (CNY90.2531) |
| 250+ | CNY74.870 (CNY84.6031) |
| 500+ | CNY71.300 (CNY80.569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.58 (CNY124.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749111-6Copy
Manufacturer Standard Lead Time30 weeks
Order Code3133688
Product RangeAmplimite 0.050 III
Technical Datasheet
D Sub Connector Type-
Product RangeAmplimite 0.050 III
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
-
Product Range
Amplimite 0.050 III
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
