Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749081-1Copy
Order Code3797948
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.540 (CNY226.6102) |
| 10+ | CNY170.470 (CNY192.6311) |
| 25+ | CNY159.800 (CNY180.574) |
| 100+ | CNY144.920 (CNY163.7596) |
| 250+ | CNY135.860 (CNY153.5218) |
| 500+ | CNY129.440 (CNY146.2672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.54 (CNY226.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749081-1Copy
Order Code3797948
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Product RangeAmplimite 050 Series Backshell Kits, Series III
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Amplimite 050 Series Backshell Kits, Series III
Cable Exit Angle
180°
SVHC
Lead (25-Jun-2025)
D Sub Shell Size
-
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0598
