Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748678-4Copy
Manufacturer Standard Lead Time39 weeks
Order Code1098412
Product RangeAMPLIMITE
Your Part Number
280 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
261 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.200 (CNY89.496) |
| 10+ | CNY67.300 (CNY76.049) |
| 25+ | CNY64.230 (CNY72.5799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.20 (CNY89.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748678-4Copy
Manufacturer Standard Lead Time39 weeks
Order Code1098412
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Product Overview
The 5748678-4 is a 2-piece RFI/EMI shield Backshell/Cable Clamp Kit made of ABS cable clamp and black in color. It is suitable for use with the plug/receptacle. It features 4 to 40 thread size and 6 grommets per set.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
