Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code1098416
Product RangeAMPLIMITE
Your Part Number
6,719 In Stock
209 more incoming. You can reserve stock now
56 Next business day delivery available(Shanghai stock)
6,663 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.380 (CNY70.4894) |
| 10+ | CNY61.080 (CNY69.0204) |
| 25+ | CNY59.780 (CNY67.5514) |
| 100+ | CNY58.480 (CNY66.0824) |
| 250+ | CNY57.180 (CNY64.6134) |
| 500+ | CNY55.870 (CNY63.1331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.38 (CNY70.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code1098416
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Product Overview
The 5748677-1 is a 9-position shielded D-sub Backshell with Grommets and is made of metal-plated thermoplastic. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
