Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747958-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4337069
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.920 (CNY155.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.92 (CNY155.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747958-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4337069
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
37Ways
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Type
D Sub
Connector Shell Size
DC
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
