Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747843-6Copy
Manufacturer Standard Lead Time51 weeks
Order Code2526607
Product RangeAMPLIMITE HD-20
Your Part Number
271 In Stock
1,040 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.470 (CNY194.8911) |
| 10+ | CNY146.570 (CNY165.6241) |
| 25+ | CNY137.390 (CNY155.2507) |
| 100+ | CNY130.480 (CNY147.4424) |
| 250+ | CNY124.250 (CNY140.4025) |
| 500+ | CNY116.480 (CNY131.6224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.47 (CNY194.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747843-6Copy
Manufacturer Standard Lead Time51 weeks
Order Code2526607
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
5747843-6 is a 37-position D-shaped connector with fixed female screwlocks. It is an HD-20 front metal-shell right-angle posted connector.
- Recognized under the component program of Underwriters Laboratories, Inc., File No. E28476
- Certified by Canadian Standards Association, File No. LR 7189
- Plug connector and housing type
- 4 connector shell size, 2 number of rows
- Black primary product colour
- 30µin contact mating area plating material thickness
- Carbon steel shell, nylon/polyester housing
- 2.77mm/0.109" centreline (pitch)
- Operating temperature range from -55 to 105°C (-67 to 221°F)
- 6A max contact current rating
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Carbon Steel Body
Alternatives for 5747843-6
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925
