Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747375-2Copy
Order Code1167397
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 14+ | CNY123.530 (CNY139.5889) |
| 50+ | CNY115.200 (CNY130.176) |
| 100+ | CNY104.330 (CNY117.8929) |
| 250+ | CNY100.470 (CNY113.5311) |
| 500+ | CNY96.690 (CNY109.2597) |
Price for:Each
Minimum: 14
Multiple: 14
CNY1,729.42 (CNY1,954.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747375-2Copy
Order Code1167397
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Carbon Steel Body
Alternatives for 5747375-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
