Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745854-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2468471
Product RangeAMPLIMITE
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.050 (CNY73.5065) |
| 10+ | CNY55.270 (CNY62.4551) |
| 100+ | CNY46.970 (CNY53.0761) |
| 250+ | CNY44.030 (CNY49.7539) |
| 500+ | CNY41.930 (CNY47.3809) |
| 1000+ | CNY40.180 (CNY45.4034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.05 (CNY73.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745854-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2468471
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5745854-3 is a D-sub Backshell/Cable Clamp Kit with bright nickel over copper zinc alloy shield and metal plated thermoplastic cable clamp. The Clamp kit comes with zinc plated steel #4-40 Fillister head screws and hex nuts, zinc plated steel #4-40 mounting screws and passivated stainless steel jackscrews. It is suitable for use with AMPLIMITE series connectors.
Applications
Industrial
Contents
Cable clamp, 2 Strain relief halves, 2 #4-40 Screws, 2 #4-40 Nuts and 2 #4-40 Mounting screws.
Notes
The 747784-3 jackscrews must be purchased separately. Shielded cable clamps will not accept connector housings with clinch nuts.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Alternatives for 5745854-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
