Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745652-1Copy
Order Code2452630
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.740 (CNY207.6262) |
| 10+ | CNY156.180 (CNY176.4834) |
| 25+ | CNY146.410 (CNY165.4433) |
| 100+ | CNY135.080 (CNY152.6404) |
| 250+ | CNY132.380 (CNY149.5894) |
| 500+ | CNY129.680 (CNY146.5384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.74 (CNY207.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745652-1Copy
Order Code2452630
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 5745652-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
