Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-5Copy
Order Code3791999
Product RangeAMPLIMITE
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.650 (CNY189.4445) |
| 10+ | CNY142.500 (CNY161.025) |
| 25+ | CNY133.570 (CNY150.9341) |
| 100+ | CNY121.130 (CNY136.8769) |
| 250+ | CNY113.550 (CNY128.3115) |
| 500+ | CNY108.140 (CNY122.1982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.65 (CNY189.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-5Copy
Order Code3791999
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Alternatives for 5745175-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1075
