Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-3Copy
Order Code2526596
Product RangeAMPLIMITE
Your Part Number
198 In Stock
Need more?
52 Delivery in 3-4 Business Days(SG stock)
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.730 (CNY131.9049) |
| 10+ | CNY99.230 (CNY112.1299) |
| 25+ | CNY93.020 (CNY105.1126) |
| 100+ | CNY84.350 (CNY95.3155) |
| 250+ | CNY79.080 (CNY89.3604) |
| 500+ | CNY75.300 (CNY85.089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.73 (CNY131.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-3Copy
Order Code2526596
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Alternatives for 5745175-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
