Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745174-2Copy
Manufacturer Standard Lead Time43 weeks
Order Code2526593
Product RangeAMPLIMITE
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.680 (CNY161.2284) |
| 10+ | CNY121.270 (CNY137.0351) |
| 25+ | CNY113.680 (CNY128.4584) |
| 100+ | CNY103.090 (CNY116.4917) |
| 250+ | CNY102.430 (CNY115.7459) |
| 500+ | CNY100.390 (CNY113.4407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.68 (CNY161.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745174-2Copy
Manufacturer Standard Lead Time43 weeks
Order Code2526593
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Alternatives for 5745174-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
