
Product Information
Alternatives for 5745131-1
1 Product Found
Product Overview
The 5745131-1 is a 9-position 2-row standard Right Angle Receptacle with gold-plated phosphor bronze contacts, mounting holes and size-1 tin over nickel plated shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated thermoplastic housing
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20
DE
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (27-Jun-2024)
Receptacle
9Contacts
Solder
Phosphor Bronze
Nylon (Polyamide), Glass Filled, PET (Polyester) Body
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
