Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745078-4.Copy
Order Code4632835
Product RangeAMPLIMITE HD-20 Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.390 (CNY115.7007) |
| 10+ | CNY88.810 (CNY100.3553) |
| 25+ | CNY83.020 (CNY93.8126) |
| 50+ | CNY80.490 (CNY90.9537) |
| 100+ | CNY77.220 (CNY87.2586) |
| 250+ | CNY71.900 (CNY81.247) |
| 500+ | CNY70.260 (CNY79.3938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.39 (CNY115.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745078-4.Copy
Order Code4632835
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester) Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
