Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650951-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3021078
Product RangeEurocard Type C
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.870 (CNY55.2231) |
| 10+ | CNY43.620 (CNY49.2906) |
| 100+ | CNY39.790 (CNY44.9627) |
| 250+ | CNY38.270 (CNY43.2451) |
| 500+ | CNY36.520 (CNY41.2676) |
| 1000+ | CNY35.130 (CNY39.6969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.87 (CNY55.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650951-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3021078
Product RangeEurocard Type C
Technical Datasheet
Product RangeEurocard Type C
No. of Contacts64Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type C
Gender
Header
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
