Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650947-5Copy
Order Code2778773
Product RangeEurocard
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650947-5Copy
Order Code2778773
Product RangeEurocard
Technical Datasheet
Product RangeEurocard
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCTo Be Advised
Alternatives for 5650947-5
2 Products Found
Product Overview
The 5650947-5 is a 96-position Board-to-board Right Angle Eurocard/DIN 41612 Plug Assembly with pin type gold-plated copper alloy contacts and glass-filled high temperature polymer housing. The action pin post connector features make first/break last, mounting holes PCB mount retention and polarization mating alignment type. The standard connector is designed for printed circuit board.
- UL94V-0 Flammability rating
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01435
