Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650913-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1557020
Product RangeType C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.800 (CNY78.874) |
| 10+ | CNY59.340 (CNY67.0542) |
| 100+ | CNY52.300 (CNY59.099) |
| 250+ | CNY49.800 (CNY56.274) |
| 500+ | CNY47.030 (CNY53.1439) |
| 1000+ | CNY44.960 (CNY50.8048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.80 (CNY78.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650913-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1557020
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5650913-5 is a 96-position 3-row right-angle Eurocard Plug with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
- Polarization mating alignment
- Boardlocks PCB mount retention
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Type C
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5650913-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
