Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650861-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code3021091
Product RangeEurocard Type B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.050 (CNY78.0265) |
| 10+ | CNY58.690 (CNY66.3197) |
| 100+ | CNY50.670 (CNY57.2571) |
| 250+ | CNY49.250 (CNY55.6525) |
| 500+ | CNY46.390 (CNY52.4207) |
| 1000+ | CNY42.420 (CNY47.9346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.05 (CNY78.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650861-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code3021091
Product RangeEurocard Type B
Technical Datasheet
Product RangeEurocard Type B
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type B
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5650861-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009181
