Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650479-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1098681
Your Part Number
514 In Stock
Need more?
514 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.790 (CNY47.2227) |
| 10+ | CNY35.540 (CNY40.1602) |
| 100+ | CNY31.320 (CNY35.3916) |
| 250+ | CNY29.820 (CNY33.6966) |
| 500+ | CNY28.170 (CNY31.8321) |
| 1000+ | CNY26.930 (CNY30.4309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.79 (CNY47.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650479-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1098681
Technical Datasheet
Product Range-
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5650479-5 is a 48-position 3-row type-R/2 vertical Eurocard Plug Assembly with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
- 250VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5650479-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
