Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650478-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3027700
Product RangeEurocard Type 1/2C
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.330 (CNY46.7029) |
| 10+ | CNY35.160 (CNY39.7308) |
| 100+ | CNY30.970 (CNY34.9961) |
| 250+ | CNY29.490 (CNY33.3237) |
| 500+ | CNY27.860 (CNY31.4818) |
| 1000+ | CNY26.630 (CNY30.0919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.33 (CNY46.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5650478-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3027700
Product RangeEurocard Type 1/2C
Technical Datasheet
Product RangeEurocard Type 1/2C
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type 1/2C
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
