Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5557730-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code1773031
Product RangeCGS TE TE-MA
Your Part Number
677 In Stock
56 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
628 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.450 (CNY33.2785) |
| 10+ | CNY25.030 (CNY28.2839) |
| 100+ | CNY22.350 (CNY25.2555) |
| 250+ | CNY22.230 (CNY25.1199) |
| 500+ | CNY22.110 (CNY24.9843) |
| 1000+ | CNY21.980 (CNY24.8374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.45 (CNY33.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5557730-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code1773031
Product RangeCGS TE TE-MA
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE TE-MA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5557730-1 is a 8P8C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with panel stops and panel and PCB ground options, top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
CGS TE TE-MA
Alternatives for 5557730-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
