Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5557560-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3791962
Your Part Number
1,625 In Stock
Need more?
1,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.590 (CNY34.5667) |
| 10+ | CNY27.700 (CNY31.301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.59 (CNY34.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5557560-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3791962
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat4
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat4
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (3)
Alternatives for 5557560-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
