Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555980-1Copy
Order Code3791960
Product RangeAMP PACE
Your Part Number
1,626 In Stock
Need more?
1,626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 10+ | CNY12.540 (CNY14.1702) |
| 100+ | CNY11.200 (CNY12.656) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY9.740 (CNY11.0062) |
| 1000+ | CNY9.470 (CNY10.7011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.75 (CNY16.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555980-1Copy
Order Code3791960
Product RangeAMP PACE
Technical Datasheet
Modular Connector TypeRJ22 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeAMP PACE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ22 Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
AMP PACE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
