Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5554434-1Copy
Order Code3398027
Product RangeCHAMP
Your Part Number
351 In Stock
Need more?
351 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.710 (CNY164.6523) |
| 10+ | CNY123.840 (CNY139.9392) |
| 25+ | CNY116.100 (CNY131.193) |
| 100+ | CNY105.280 (CNY118.9664) |
| 250+ | CNY99.640 (CNY112.5932) |
| 500+ | CNY93.990 (CNY106.2087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.71 (CNY164.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5554434-1Copy
Order Code3398027
Product RangeCHAMP
Technical Datasheet
D Sub Connector TypeStandard
Product RangeCHAMP
No. of Contacts24Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
Connector Body MaterialPPO (Polyphenylene Oxide) Body
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
CHAMP
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
PPO (Polyphenylene Oxide) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453
