Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499913-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code1767391
Product RangeAMP-LATCH Series
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.150 (CNY28.4195) |
| 128+ | CNY24.140 (CNY27.2782) |
| 320+ | CNY22.920 (CNY25.8996) |
| 640+ | CNY22.420 (CNY25.3346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.15 (CNY28.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499913-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code1767391
Product RangeAMP-LATCH Series
Technical Datasheet
Contact Termination TypeThrough Hole Right Angle
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Product Range
AMP-LATCH Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004781
