Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499206-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code1844802
Product RangeAMP-LATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 72+ | CNY55.020 (CNY62.1726) |
| 100+ | CNY48.080 (CNY54.3304) |
| 250+ | CNY44.500 (CNY50.285) |
| 500+ | CNY42.210 (CNY47.6973) |
| 1000+ | CNY39.920 (CNY45.1096) |
Price for:Each
Minimum: 72
Multiple: 72
CNY3,961.44 (CNY4,476.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5499206-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code1844802
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
AMP-LATCH Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
