Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.530 (CNY109.0789) |
| 10+ | CNY82.040 (CNY92.7052) |
| 25+ | CNY76.150 (CNY86.0495) |
| 100+ | CNY70.260 (CNY79.3938) |
| 250+ | CNY68.270 (CNY77.1451) |
| 500+ | CNY65.020 (CNY73.4726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.53 (CNY109.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5406443-1Copy
Order Code1346691
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5406443-1 is a 8-way Right Angle RJ45 Connector with gold-plated phosphor bronze contacts and black high temperature nylon housing. This MRJ21 series low profile connector features centre mounting leg, accurately positioned solder tails reduce assembly labour and positive connection throughout life of equipment with insert moulded contacts.
- Narrow width allow more ports to be packed into less space
- Tin over copper plated copper zinc alloy shied
- UL94V-0 Flammability rating
- 1.5A Current rating
- 500MΩ Insulation resistance
- 150VAC Voltage rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Alternatives for 5406443-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
