Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53892-4Copy
Manufacturer Standard Lead Time44 weeks
Order Code1767607
Product RangePower Lock Series I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.200 (CNY7.006) |
| 100+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.400 (CNY4.972) |
| 5000+ | CNY4.240 (CNY4.7912) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.00 (CNY70.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53892-4Copy
Manufacturer Standard Lead Time44 weeks
Order Code1767607
Product RangePower Lock Series I
Technical Datasheet
Product RangePower Lock Series I
Contact GenderPin, Socket
Contact Termination TypeCrimp
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Lock Series I
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin, Socket
Contact Material
Copper
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
