Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53407-1Copy
Manufacturer Standard Lead Time62 weeks
Order Code2311741
Product RangePIDG
Your Part Number
3,481 In Stock
Need more?
3,481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.560 (CNY9.6728) |
| 10+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.320 (CNY7.1416) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.56 (CNY9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53407-1Copy
Manufacturer Standard Lead Time62 weeks
Order Code2311741
Product RangePIDG
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead (04-Feb-2026)
Product Overview
The 53407-1 is a Ring Tongue Terminal made of copper with tin lead plated finish. This straight closed barrel class 1/2 terminal features a natural color PVF2 insulator, crimp termination and accepts 22 to 16AWG wire.
- 150°C Operating temperature
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
Natural
SVHC
Lead (04-Feb-2026)
Alternatives for 53407-1
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
