Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53406-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4337465
Product RangePIDG Series
Your Part Number
8,050 In Stock
Need more?
8,050 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY8.590 (CNY9.7067) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2500+ | CNY6.180 (CNY6.9834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53406-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4337465
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000754
