Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52410-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3438941
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.900 (CNY5.537) |
| 10+ | CNY4.270 (CNY4.8251) |
| 25+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2500+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.90 (CNY5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52410-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3438941
Technical Datasheet
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M4
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#8
Terminal Material
Phosphor Bronze
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093
