Print Page
Image is for illustrative purposes only. Please refer to product description.

235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.640 (CNY79.8232) |
| 10+ | CNY63.910 (CNY72.2183) |
| 25+ | CNY57.180 (CNY64.6134) |
| 100+ | CNY56.600 (CNY63.958) |
| 250+ | CNY56.020 (CNY63.3026) |
| 500+ | CNY55.440 (CNY62.6472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.64 (CNY79.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227426-1Copy
Order Code1654641
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 5227426-1 is a bulkhead BNC Straight Jack for use with wire/cable. It has nickel-plated phosphor bronze body with gold-plated phosphor bronze centre contact and a polymethylpentene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011988
