Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5227222-2Copy
Manufacturer Standard Lead Time47 weeks
Order Code1831711
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.260 (CNY50.0138) |
| 10+ | CNY37.600 (CNY42.488) |
| 100+ | CNY32.770 (CNY37.0301) |
| 250+ | CNY31.850 (CNY35.9905) |
| 500+ | CNY29.720 (CNY33.5836) |
| 1000+ | CNY28.440 (CNY32.1372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.26 (CNY50.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5227222-2Copy
Manufacturer Standard Lead Time47 weeks
Order Code1831711
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 5227222-2 is a through-hole BNC Straight (Vertical) Jack with mounting posts for use with printed circuit board (PCB). It has a black polyester (PBT) body with tin-plated phosphor bronze centre contact and a polymethylpentene insulator.
- Bayonet lock coupling for quick connect/disconnect
- With mounting posts
- 1/2-28 thread
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 5227222-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
