Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227161-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1338762
Your Part Number
25 In Stock
867 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.630 (CNY42.5219) |
| 10+ | CNY31.980 (CNY36.1374) |
| 100+ | CNY27.880 (CNY31.5044) |
| 250+ | CNY27.100 (CNY30.623) |
| 500+ | CNY25.280 (CNY28.5664) |
| 1000+ | CNY24.420 (CNY27.5946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.63 (CNY42.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227161-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1338762
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 5227161-1 is a right-angle PCB-mount BNC Jack with tin-plated phosphor bronze contacts, polymethylpentene dielectric and nickel-plated zinc body. The standard RF connector allows quicker connects and disconnects than standard threaded interfaces and it provides bayonet locking coupling mechanism.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Commercial, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (23-Jan-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Alternatives for 5227161-1
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
