Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52262-1Copy
Manufacturer Standard Lead Time70 weeks
Order Code3791782
Product RangePLASTI-GRIP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.100 (CNY34.013) |
| 10+ | CNY25.780 (CNY29.1314) |
| 100+ | CNY22.070 (CNY24.9391) |
| 250+ | CNY20.950 (CNY23.6735) |
| 500+ | CNY19.830 (CNY22.4079) |
| 1000+ | CNY18.930 (CNY21.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52262-1Copy
Manufacturer Standard Lead Time70 weeks
Order Code3791782
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
8mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
