Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206478-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code3791997
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.680 (CNY68.5684) |
| 10+ | CNY51.550 (CNY58.2515) |
| 100+ | CNY43.820 (CNY49.5166) |
| 250+ | CNY41.070 (CNY46.4091) |
| 500+ | CNY40.110 (CNY45.3243) |
| 1000+ | CNY39.140 (CNY44.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.68 (CNY68.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206478-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code3791997
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle45°, 180°
Connector Body MaterialThermoplastic Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
