Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206393-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1557739
Product RangeAMPLIMITE HDP Metal Shell Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY63.340 (CNY71.5742) |
| 100+ | CNY53.840 (CNY60.8392) |
| 250+ | CNY50.480 (CNY57.0424) |
| 500+ | CNY48.060 (CNY54.3078) |
| 1000+ | CNY45.780 (CNY51.7314) |
Price for:Each
Minimum: 30
Multiple: 30
CNY1,900.20 (CNY2,147.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206393-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1557739
Product RangeAMPLIMITE HDP Metal Shell Series
Technical Datasheet
Product RangeAMPLIMITE HDP Metal Shell Series
D Sub Shell SizeDA
Cable Exit Angle45, 180
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AMPLIMITE HDP Metal Shell Series
Cable Exit Angle
45, 180
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010524
